
LM2657MTC | |
|---|---|
DigiKey Part Number | LM2657MTC-ND |
Manufacturer | |
Manufacturer Product Number | LM2657MTC |
Description | IC REG CTRLR BUCK 28TSSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM2657MTC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 2 | |
Output Phases | 2 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 28V | |
Frequency - Switching | 200kHz ~ 500kHz | |
Duty Cycle (Max) | 70% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.11000 | Fr.3.11 |
| 10 | Fr.2.64200 | Fr.26.42 |
| 48 | Fr.2.36375 | Fr.113.46 |
| Unit Price without VAT: | Fr.3.11000 |
|---|---|
| Unit Price with VAT: | Fr.3.36191 |

