

LM2670S-3.3/NOPB | |
---|---|
DigiKey Part Number | LM2670S-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2670S-3.3/NOPB |
Description | IC REG BUCK 3.3V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2670S-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.21000 | Fr.5.21 |
10 | Fr.4.00700 | Fr.40.07 |
45 | Fr.3.54978 | Fr.159.74 |
135 | Fr.3.31867 | Fr.448.02 |
270 | Fr.3.20563 | Fr.865.52 |
540 | Fr.3.11257 | Fr.1,680.79 |
1,035 | Fr.3.04029 | Fr.3,146.70 |
2,520 | Fr.2.96054 | Fr.7,460.56 |
Unit Price without VAT: | Fr.5.21000 |
---|---|
Unit Price with VAT: | Fr.5.63201 |