

LM26CIM5-HHD/NOPB | |
---|---|
DigiKey Part Number | LM26CIM5-HHD/NOPBTR-ND - Tape & Reel (TR) LM26CIM5-HHD/NOPBCT-ND - Cut Tape (CT) LM26CIM5-HHD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM26CIM5-HHD/NOPB |
Description | THERMOSTAT 0DEGC ACT HI SOT23-5 |
Customer Reference | |
Detailed Description | Thermostat 0°C Active High Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM26CIM5-HHD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Trip Temperature Threshold | Cold | |
Switching Temperature | 0°C | |
Accuracy | ±3°C | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Output | Active High | |
Output Function | UnderTemp | |
Selectable Hysteresis | Yes | |
Features | - | |
Voltage - Supply | 2.7 V ~ 5.5 V | |
Current - Supply | 16µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.09000 | Fr.1.09 |
5 | Fr.0.96400 | Fr.4.82 |
10 | Fr.0.91600 | Fr.9.16 |
25 | Fr.0.86000 | Fr.21.50 |
50 | Fr.0.82200 | Fr.41.10 |
100 | Fr.0.78680 | Fr.78.68 |
500 | Fr.0.71638 | Fr.358.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.34000 | Fr.1.34 |
5 | Fr.1.14800 | Fr.5.74 |
10 | Fr.1.07000 | Fr.10.70 |
25 | Fr.0.97480 | Fr.24.37 |
50 | Fr.0.90840 | Fr.45.42 |
100 | Fr.0.84670 | Fr.84.67 |
500 | Fr.0.71858 | Fr.359.29 |
Unit Price without VAT: | Fr.1.09000 |
---|---|
Unit Price with VAT: | Fr.1.17829 |