
LM27341SD/NOPB | |
|---|---|
DigiKey Part Number | 296-LM27341SD/NOPBTR-ND - Tape & Reel (TR) 296-LM27341SD/NOPBCT-ND - Cut Tape (CT) 296-LM27341SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM27341SD/NOPB |
Description | IC REG BUCK ADJ 1.5A 10SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1.5A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM27341SD/NOPB Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-SON (3x3) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMR12015XSD/NOPB | Texas Instruments | 1,202 | LMR12015XSD/NOPBCT-ND | Fr.2.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.01000 | Fr.3.01 |
| 10 | Fr.2.26500 | Fr.22.65 |
| 25 | Fr.2.08080 | Fr.52.02 |
| 100 | Fr.1.87790 | Fr.187.79 |
| 250 | Fr.1.78112 | Fr.445.28 |
| 500 | Fr.1.76756 | Fr.883.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.67479 | Fr.1,674.79 |
| 2,000 | Fr.1.63528 | Fr.3,270.56 |
| 3,000 | Fr.1.61549 | Fr.4,846.47 |
| Unit Price without VAT: | Fr.3.01000 |
|---|---|
| Unit Price with VAT: | Fr.3.25381 |

