
LM2771SD/NOPB | |
---|---|
DigiKey Part Number | 296-LM2771SD/NOPBTR-ND - Tape & Reel (TR) 296-LM2771SD/NOPBCT-ND - Cut Tape (CT) 296-LM2771SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2771SD/NOPB |
Description | IC REG CHARGE PUMP 1.5V 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 1.5V 1 Output 250mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM2771SD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.81000 | Fr.0.81 |
10 | Fr.0.58400 | Fr.5.84 |
25 | Fr.0.52680 | Fr.13.17 |
100 | Fr.0.46420 | Fr.46.42 |
250 | Fr.0.43444 | Fr.108.61 |
500 | Fr.0.41644 | Fr.208.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.40163 | Fr.401.63 |
2,000 | Fr.0.38945 | Fr.778.90 |
3,000 | Fr.0.38334 | Fr.1,150.02 |
5,000 | Fr.0.37658 | Fr.1,882.90 |
7,000 | Fr.0.37263 | Fr.2,608.41 |
10,000 | Fr.0.36883 | Fr.3,688.30 |
Unit Price without VAT: | Fr.0.81000 |
---|---|
Unit Price with VAT: | Fr.0.87561 |