
LM2841XMKX-ADJL/NOPB | |
|---|---|
DigiKey Part Number | 296-38713-2-ND - Tape & Reel (TR) 296-38713-1-ND - Cut Tape (CT) 296-38713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2841XMKX-ADJL/NOPB |
Description | IC REG BUCK ADJ 300MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2841XMKX-ADJL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.52000 | Fr.2.52 |
| 10 | Fr.1.89200 | Fr.18.92 |
| 25 | Fr.1.73400 | Fr.43.35 |
| 100 | Fr.1.56040 | Fr.156.04 |
| 250 | Fr.1.47756 | Fr.369.39 |
| 500 | Fr.1.42764 | Fr.713.82 |
| 1,000 | Fr.1.38656 | Fr.1,386.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.33581 | Fr.4,007.43 |
| 6,000 | Fr.1.31098 | Fr.7,865.88 |
| Unit Price without VAT: | Fr.2.52000 |
|---|---|
| Unit Price with VAT: | Fr.2.72412 |


