LM2900NG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 789
Unit Price: Fr.0.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 309
Unit Price: Fr.9.25000
Datasheet

Similar


Analog Devices Inc.
In Stock: 17
Unit Price: Fr.22.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 482
Unit Price: Fr.10.10000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2900NG4

DigiKey Part Number
LM2900NG4-ND
Manufacturer
Manufacturer Product Number
LM2900NG4
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM2900NG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
6.2mA (x4 Channels)
Mfr
Current - Output / Channel
18 mA
Packaging
Tube
Voltage - Supply Span (Min)
4.4 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
32 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Through Hole
Slew Rate
20V/µs
Package / Case
14-DIP (0.300", 7.62mm)
Gain Bandwidth Product
2.5 MHz
Supplier Device Package
14-PDIP
Current - Input Bias
30 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM2900NTexas Instruments789296-9526-5-NDFr.0.68000MFR Recommended
LT1058CN#PBFAnalog Devices Inc.309LT1058CN#PBF-NDFr.9.25000Similar
OP11EPZAnalog Devices Inc.17OP11EPZ-NDFr.22.29000Similar
OP482GPZAnalog Devices Inc.482OP482GPZ-NDFr.10.10000Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1,525Fr.0.19015Fr.289.98
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.19015
Unit Price with VAT:Fr.0.20555