LM2902MTX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 7,605
Unit Price: Fr.1.31000
Datasheet

Similar


STMicroelectronics
In Stock: 10,846
Unit Price: Fr.0.28000
Datasheet

Similar


onsemi
In Stock: 6,440
Unit Price: Fr.0.35000
Datasheet

Similar


STMicroelectronics
In Stock: 13,476
Unit Price: Fr.0.25000
Datasheet

Similar


onsemi
In Stock: 6,405
Unit Price: Fr.0.38000
Datasheet

Similar


STMicroelectronics
In Stock: 545
Unit Price: Fr.0.29000
Datasheet

Similar


STMicroelectronics
In Stock: 8,898
Unit Price: Fr.0.59000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: Fr.0.42000
Datasheet

Similar


onsemi
In Stock: 31,591
Unit Price: Fr.0.23000
Datasheet

Similar


onsemi
In Stock: 1,147
Unit Price: Fr.0.46000
Datasheet

Similar


onsemi
In Stock: 10,063
Unit Price: Fr.0.57000
Datasheet

Similar


onsemi
In Stock: 1,362
Unit Price: Fr.0.35000
Datasheet

Similar


STMicroelectronics
In Stock: 10,843
Unit Price: Fr.0.55000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: Fr.0.50000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902MTX

DigiKey Part Number
LM2902MTXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM2902MTX
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM2902MTX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types