


LP5990TMX-2.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP5990TMX-2.8/NOPBTR-ND - Tape & Reel (TR) 296-LP5990TMX-2.8/NOPBCT-ND - Cut Tape (CT) 296-LP5990TMX-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5990TMX-2.8/NOPB |
Description | IC REG LINEAR 2.8V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LP5990TMX-2.8/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 55dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 10 | Fr.0.47400 | Fr.4.74 |
| 25 | Fr.0.42600 | Fr.10.65 |
| 100 | Fr.0.37390 | Fr.37.39 |
| 250 | Fr.0.34908 | Fr.87.27 |
| 500 | Fr.0.33410 | Fr.167.05 |
| 1,000 | Fr.0.32178 | Fr.321.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.30656 | Fr.919.68 |
| 6,000 | Fr.0.29911 | Fr.1,794.66 |
| 9,000 | Fr.0.29538 | Fr.2,658.42 |
| 15,000 | Fr.0.29125 | Fr.4,368.75 |
| 21,000 | Fr.0.28883 | Fr.6,065.43 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |

