LM339PWG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 15,000
Unit Price: Fr.0.74000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 32,318
Unit Price: Fr.0.21000
Datasheet

Similar


STMicroelectronics
In Stock: 5,453
Unit Price: Fr.0.34000
Datasheet

Similar


STMicroelectronics
In Stock: 40,410
Unit Price: Fr.0.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,250
Unit Price: Fr.0.26000
Datasheet

Similar


STMicroelectronics
In Stock: 6,985
Unit Price: Fr.0.28000
Datasheet

Similar


STMicroelectronics
In Stock: 6,767
Unit Price: Fr.0.54000
Datasheet

Similar


STMicroelectronics
In Stock: 7,667
Unit Price: Fr.0.25000
Datasheet

Similar


onsemi
In Stock: 3,484
Unit Price: Fr.0.34000
Datasheet

Similar


STMicroelectronics
In Stock: 7,006
Unit Price: Fr.0.33000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339PWG4

DigiKey Part Number
LM339PWG4-ND
Manufacturer
Manufacturer Product Number
LM339PWG4
Description
IC COMPARATOR 4 DIFF 14TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM339PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types