
LM3405AXMY/NOPB | |
|---|---|
DigiKey Part Number | LM3405AXMY/NOPBTR-ND - Tape & Reel (TR) LM3405AXMY/NOPBCT-ND - Cut Tape (CT) LM3405AXMY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3405AXMY/NOPB |
Description | IC LED DRVR RGLTR PWM 1A 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3405AXMY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 1.6MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.68000 | Fr.0.68 |
| 10 | Fr.0.49100 | Fr.4.91 |
| 25 | Fr.0.44280 | Fr.11.07 |
| 100 | Fr.0.38900 | Fr.38.90 |
| 250 | Fr.0.36340 | Fr.90.85 |
| 500 | Fr.0.34796 | Fr.173.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.33525 | Fr.335.25 |
| 2,000 | Fr.0.32479 | Fr.649.58 |
| 3,000 | Fr.0.31955 | Fr.958.65 |
| 5,000 | Fr.0.31375 | Fr.1,568.75 |
| 7,000 | Fr.0.31036 | Fr.2,172.52 |
| 10,000 | Fr.0.30709 | Fr.3,070.90 |
| 25,000 | Fr.0.30007 | Fr.7,501.75 |
| Unit Price without VAT: | Fr.0.68000 |
|---|---|
| Unit Price with VAT: | Fr.0.73508 |

