
LM3488MM | |
|---|---|
DigiKey Part Number | 296-47786-2-ND - Tape & Reel (TR) 296-47786-1-ND - Cut Tape (CT) 296-47786-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3488MM |
Description | IC REG CTRLR MULT TOP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3488MM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 40V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.81000 | Fr.2.81 |
| 10 | Fr.2.11300 | Fr.21.13 |
| 25 | Fr.1.93920 | Fr.48.48 |
| 100 | Fr.1.74810 | Fr.174.81 |
| 250 | Fr.1.65700 | Fr.414.25 |
| 500 | Fr.1.60208 | Fr.801.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.55690 | Fr.1,556.90 |
| 2,000 | Fr.1.51970 | Fr.3,039.40 |
| 3,000 | Fr.1.50107 | Fr.4,503.21 |
| 5,000 | Fr.1.48044 | Fr.7,402.20 |
| Unit Price without VAT: | Fr.2.81000 |
|---|---|
| Unit Price with VAT: | Fr.3.03761 |







