
LM34902ITM/NOPB | |
---|---|
DigiKey Part Number | 296-LM34902ITM/NOPBTR-ND - Tape & Reel (TR) 296-LM34902ITM/NOPBCT-ND - Cut Tape (CT) 296-LM34902ITM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34902ITM/NOPB |
Description | IC PWR SWITCH N-CHAN 1:1 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 300mA 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM34902ITM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.8V ~ 5.3V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 300mA | |
Rds On (Typ) | 640mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.90000 | Fr.0.90 |
10 | Fr.0.65000 | Fr.6.50 |
25 | Fr.0.58800 | Fr.14.70 |
100 | Fr.0.51930 | Fr.51.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.0.48648 | Fr.121.62 |
500 | Fr.0.46672 | Fr.233.36 |
750 | Fr.0.45681 | Fr.342.61 |
1,250 | Fr.0.44584 | Fr.557.30 |
1,750 | Fr.0.43942 | Fr.768.99 |
2,500 | Fr.0.43326 | Fr.1,083.15 |
6,250 | Fr.0.41998 | Fr.2,624.88 |
12,500 | Fr.0.41197 | Fr.5,149.62 |
Unit Price without VAT: | Fr.0.90000 |
---|---|
Unit Price with VAT: | Fr.0.97290 |