Parametric Equivalent



LP3907QTLX-VXSS/NOPB | |
|---|---|
DigiKey Part Number | LP3907QTLX-VXSS/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP3907QTLX-VXSS/NOPB |
Description | IC REG QUAD BUCK/LNR SYNC 25USMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (2), Linear (LDO) (2) 2.1MHz 25-uSMD |
Datasheet | Datasheet |
EDA/CAD Models | LP3907QTLX-VXSS/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.1MHz | |
Voltage/Current - Output 1 | 1.8V, 1A | |
Voltage/Current - Output 2 | 3.3V, 600mA | |
Voltage/Current - Output 3 | 2.8V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 25-WFBGA | |
Supplier Device Package | 25-uSMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.47443 | Fr.4,423.29 |
| Unit Price without VAT: | Fr.1.47443 |
|---|---|
| Unit Price with VAT: | Fr.1.59386 |


