
LM3508TLX/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3508TLX/NOPBTR-ND - Tape & Reel (TR) 296-LM3508TLX/NOPBCT-ND - Cut Tape (CT) 296-LM3508TLX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3508TLX/NOPB |
Description | IC LED DRV RGLTR PWM 30MA 9DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3508TLX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17.5V | |
Current - Output / Channel | 30mA | |
Frequency | 850kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.64000 | Fr.0.64 |
| 10 | Fr.0.45400 | Fr.4.54 |
| 25 | Fr.0.40880 | Fr.10.22 |
| 100 | Fr.0.35830 | Fr.35.83 |
| 250 | Fr.0.33436 | Fr.83.59 |
| 500 | Fr.0.31992 | Fr.159.96 |
| 1,000 | Fr.0.30803 | Fr.308.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.29335 | Fr.880.05 |
| 6,000 | Fr.0.28617 | Fr.1,717.02 |
| 9,000 | Fr.0.28257 | Fr.2,543.13 |
| 15,000 | Fr.0.27858 | Fr.4,178.70 |
| 21,000 | Fr.0.27626 | Fr.5,801.46 |
| Unit Price without VAT: | Fr.0.64000 |
|---|---|
| Unit Price with VAT: | Fr.0.69184 |



