LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 30mA 24-DSBGA (2.59x1.89)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM36273YFFR

DigiKey Part Number
296-51270-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM36273YFFR
Description
IC LED DRV RGLTR PWM 24DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) Analog, I2C, PWM Dimming 30mA 24-DSBGA (2.59x1.89)
Datasheet
 Datasheet
EDA/CAD Models
LM36273YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
3
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5V
Voltage - Output
29V
Current - Output / Channel
30mA
Frequency
-
Dimming
Analog, I2C, PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-UFBGA, DSBGA
Supplier Device Package
24-DSBGA (2.59x1.89)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.44317Fr.1,329.51
6,000Fr.0.43312Fr.2,598.72
9,000Fr.0.42809Fr.3,852.81
15,000Fr.0.42252Fr.6,337.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44317
Unit Price with VAT:Fr.0.47907