12-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3648YFFR

DigiKey Part Number
296-41088-2-ND - Tape & Reel (TR)
296-41088-1-ND - Cut Tape (CT)
296-41088-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3648YFFR
Description
IC LED DRIVER RGLTR 1.5A 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 1.5A (Flash) 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3648YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
1.5A (Flash)
Frequency
4MHz
Dimming
-
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,975
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.86000Fr.0.86
10Fr.0.62600Fr.6.26
25Fr.0.56560Fr.14.14
100Fr.0.49890Fr.49.89
250Fr.0.46712Fr.116.78
500Fr.0.44804Fr.224.02
1,000Fr.0.43230Fr.432.30
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.41286Fr.1,238.58
6,000Fr.0.40336Fr.2,420.16
9,000Fr.0.39859Fr.3,587.31
15,000Fr.0.39332Fr.5,899.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.86000
Unit Price with VAT:Fr.0.92966