


LM3687TL-1812/NOPB | |
|---|---|
DigiKey Part Number | LM3687TL-1812/NOPBTR-ND - Tape & Reel (TR) LM3687TL-1812/NOPBCT-ND - Cut Tape (CT) LM3687TL-1812/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3687TL-1812/NOPB |
Description | IC REG DL BUCK/LNR SYNC 9TUSMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 1.8MHz 9-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3687TL-1812/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 1.8MHz | |
Voltage/Current - Output 1 | 1.8V, 400mA | |
Voltage/Current - Output 2 | 1.2V, 350mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -30°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, DSBGA | |
Supplier Device Package | 9-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.19000 | Fr.1.19 |
| 10 | Fr.0.87300 | Fr.8.73 |
| 25 | Fr.0.79160 | Fr.19.79 |
| 100 | Fr.0.70290 | Fr.70.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.0.66056 | Fr.165.14 |
| 500 | Fr.0.63502 | Fr.317.51 |
| 750 | Fr.0.62223 | Fr.466.67 |
| 1,250 | Fr.0.60806 | Fr.760.08 |
| 1,750 | Fr.0.59978 | Fr.1,049.62 |
| 2,500 | Fr.0.59181 | Fr.1,479.52 |
| 6,250 | Fr.0.57466 | Fr.3,591.62 |
| 12,500 | Fr.0.56432 | Fr.7,054.00 |
| Unit Price without VAT: | Fr.1.19000 |
|---|---|
| Unit Price with VAT: | Fr.1.28639 |

