Parametric Equivalent

LM3724IM5X-3.08/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3724IM5X-3.08/NOPBTR-ND - Tape & Reel (TR) 296-LM3724IM5X-3.08/NOPBCT-ND - Cut Tape (CT) 296-LM3724IM5X-3.08/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3724IM5X-3.08/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM3724IM5X-3.08/NOPB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 100ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3.08V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3724IM5-3.08/NOPB | Texas Instruments | 11,535 | LM3724IM5-3.08/NOPBCT-ND | Fr.2.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.53000 | Fr.1.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.09169 | Fr.3,275.07 |
| Unit Price without VAT: | Fr.1.53000 |
|---|---|
| Unit Price with VAT: | Fr.1.65393 |


