


LM4040C41ILPR | |
|---|---|
DigiKey Part Number | 296-22165-1-ND - Cut Tape (CT) 296-22165-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM4040C41ILPR |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C41ILPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 88 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.79000 | Fr.0.79 |
| 10 | Fr.0.57200 | Fr.5.72 |
| 25 | Fr.0.51640 | Fr.12.91 |
| 100 | Fr.0.45490 | Fr.45.49 |
| 250 | Fr.0.42564 | Fr.106.41 |
| 500 | Fr.0.40800 | Fr.204.00 |
| 1,000 | Fr.0.39349 | Fr.393.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.38154 | Fr.763.08 |
| 4,000 | Fr.0.37171 | Fr.1,486.84 |
| 6,000 | Fr.0.36679 | Fr.2,200.74 |
| 10,000 | Fr.0.36134 | Fr.3,613.40 |
| 14,000 | Fr.0.35815 | Fr.5,014.10 |
| 20,000 | Fr.0.35508 | Fr.7,101.60 |
| Unit Price without VAT: | Fr.0.79000 |
|---|---|
| Unit Price with VAT: | Fr.0.85399 |

