
LM4040C50IDCKR | |
|---|---|
DigiKey Part Number | 296-20893-2-ND - Tape & Reel (TR) 296-20893-1-ND - Cut Tape (CT) 296-20893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C50IDCKR |
Description | IC VREF SHUNT 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C50IDCKR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 95 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SC-70-5 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040DIM7-5.0/NOPB | Texas Instruments | 3,605 | 296-LM4040DIM7-5.0/NOPBCT-ND | Fr.0.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.52100 | Fr.5.21 |
| 25 | Fr.0.46920 | Fr.11.73 |
| 100 | Fr.0.41260 | Fr.41.26 |
| 250 | Fr.0.38568 | Fr.96.42 |
| 500 | Fr.0.36938 | Fr.184.69 |
| 1,000 | Fr.0.35598 | Fr.355.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.32953 | Fr.988.59 |
| 6,000 | Fr.0.32167 | Fr.1,930.02 |
| 9,000 | Fr.0.31773 | Fr.2,859.57 |
| 15,000 | Fr.0.31336 | Fr.4,700.40 |
| 21,000 | Fr.0.31081 | Fr.6,527.01 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |

