SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4040QDEM3-3.0/NOPB

DigiKey Part Number
296-42146-2-ND - Tape & Reel (TR)
296-42146-1-ND - Cut Tape (CT)
296-42146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040QDEM3-3.0/NOPB
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040QDEM3-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
75 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,469
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.88000Fr.0.88
10Fr.0.63700Fr.6.37
25Fr.0.57520Fr.14.38
100Fr.0.50780Fr.50.78
250Fr.0.47560Fr.118.90
500Fr.0.45620Fr.228.10
1,000Fr.0.44024Fr.440.24
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.42051Fr.1,261.53
6,000Fr.0.41086Fr.2,465.16
9,000Fr.0.40602Fr.3,654.18
15,000Fr.0.40067Fr.6,010.05
Manufacturers Standard Package
Unit Price without VAT:Fr.0.88000
Unit Price with VAT:Fr.0.95128