


LM4050QBIM3-10/NOPB | |
---|---|
DigiKey Part Number | 296-LM4050QBIM3-10/NOPBTR-ND - Tape & Reel (TR) 296-LM4050QBIM3-10/NOPBCT-ND - Cut Tape (CT) 296-LM4050QBIM3-10/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050QBIM3-10/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050QBIM3-10/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 103 µA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.70000 | Fr.2.70 |
10 | Fr.2.02900 | Fr.20.29 |
25 | Fr.1.86120 | Fr.46.53 |
100 | Fr.1.67670 | Fr.167.67 |
250 | Fr.1.58876 | Fr.397.19 |
500 | Fr.1.53576 | Fr.767.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.1.49210 | Fr.1,492.10 |
Unit Price without VAT: | Fr.2.70000 |
---|---|
Unit Price with VAT: | Fr.2.91870 |