
LM4121IM5-1.2/NOPB | |
---|---|
DigiKey Part Number | LM4121IM5-1.2/NOPBTR-ND - Tape & Reel (TR) LM4121IM5-1.2/NOPBCT-ND - Cut Tape (CT) LM4121IM5-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4121IM5-1.2/NOPB |
Description | IC VREF SERIES 0.5% SOT23-5 |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.5% 5 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4121IM5-1.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 5 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 20µVp-p | |
Noise - 10Hz to 10kHz | 30µVrms | |
Voltage - Input | 1.5V ~ 12V | |
Current - Supply | 275µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.11000 | $2.11 |
10 | $1.55700 | $15.57 |
25 | $1.41920 | $35.48 |
100 | $1.26810 | $126.81 |
250 | $1.19596 | $298.99 |
500 | $1.15248 | $576.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.11670 | $1,116.70 |
2,000 | $1.08725 | $2,174.50 |
3,000 | $1.07250 | $3,217.50 |
5,000 | $1.05615 | $5,280.75 |
7,000 | $1.04660 | $7,326.20 |
Unit Price without VAT: | $2.11000 |
---|---|
Unit Price with VAT: | $2.28091 |