LM4250CMX/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3,213
Unit Price: Fr.14.32000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4250CMX/NOPB

DigiKey Part Number
LM4250CMX/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4250CMX/NOPB
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
EDA/CAD Models
LM4250CMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
100µA
Mfr
Voltage - Supply Span (Min)
2 V
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Max)
36 V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
250 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
75 nA
Base Product Number
Voltage - Input Offset
6 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PGA204AU/1KTexas Instruments3,213296-PGA204AU/1KCT-NDFr.14.32000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types