


LM431CCM3X/NOPB | |
|---|---|
DigiKey Part Number | LM431CCM3X/NOPBTR-ND - Tape & Reel (TR) LM431CCM3X/NOPBCT-ND - Cut Tape (CT) LM431CCM3X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM431CCM3X/NOPB |
Description | IC VREF SHUNT -0.6/+0.4% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 37 VV -0.6%, +0.4% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM431CCM3X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 37 V | |
Current - Output | 100 mA | |
Tolerance | -0.6%, +0.4% | |
Temperature Coefficient | 50ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.38400 | Fr.3.84 |
| 25 | Fr.0.34520 | Fr.8.63 |
| 100 | Fr.0.30200 | Fr.30.20 |
| 250 | Fr.0.28132 | Fr.70.33 |
| 500 | Fr.0.26886 | Fr.134.43 |
| 1,000 | Fr.0.25862 | Fr.258.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.24596 | Fr.737.88 |
| 6,000 | Fr.0.23976 | Fr.1,438.56 |
| 9,000 | Fr.0.23665 | Fr.2,129.85 |
| 15,000 | Fr.0.23322 | Fr.3,498.30 |
| 21,000 | Fr.0.23121 | Fr.4,855.41 |
| 30,000 | Fr.0.22927 | Fr.6,878.10 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |


