Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4911MMX/NOPB

DigiKey Part Number
LM4911MMX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4911MMX/NOPB
Description
IC AMP AB STEREO 145MW 10VSSOP
Customer Reference
Detailed Description
Amplifier IC Headphones, 2-Channel (Stereo) Class AB 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM4911MMX/NOPB Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2V ~ 5.5V
Manufacturer
Texas Instruments
Features
Mute, Shutdown, Thermal Protection
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
10-VSSOP
Type
Class AB
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
Headphones, 2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
145mW x 2 @ 16Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types