
LM4921ITL/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4921ITL/NOPBTR-ND - Tape & Reel (TR) 296-LM4921ITL/NOPBCT-ND - Cut Tape (CT) 296-LM4921ITL/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4921ITL/NOPB |
Description | IC AMP CLASS AB STER 50MW 20USMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM4921ITL/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 50mW x 2 @ 32Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Features | DAC, I2S, Mute, Shutdown, SPI, Standby, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-DSBGA | |
Package / Case | 20-WFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.62000 | Fr.3.62 |
| 10 | Fr.2.74700 | Fr.27.47 |
| 25 | Fr.2.52920 | Fr.63.23 |
| 100 | Fr.2.28980 | Fr.228.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.1.70200 | Fr.425.50 |
| 500 | Fr.1.64582 | Fr.822.91 |
| 750 | Fr.1.61772 | Fr.1,213.29 |
| 1,250 | Fr.1.58657 | Fr.1,983.21 |
| 1,750 | Fr.1.56836 | Fr.2,744.63 |
| 2,500 | Fr.1.55084 | Fr.3,877.10 |
| Unit Price without VAT: | Fr.3.62000 |
|---|---|
| Unit Price with VAT: | Fr.3.91322 |

