
LM4992SD/NOPB | |
---|---|
DigiKey Part Number | LM4992SD/NOPBTR-ND - Tape & Reel (TR) LM4992SD/NOPBCT-ND - Cut Tape (CT) LM4992SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4992SD/NOPB |
Description | IC AMP CLSS AB STER 1.07W 14WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 14-WSON (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM4992SD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 1.07W x 2 @ 8Ohm | |
Voltage - Supply | 2.2V ~ 5.5V | |
Features | Depop, Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-WSON (4x3) | |
Package / Case | 14-WFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.31000 | Fr.1.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.89002 | Fr.890.02 |
2,000 | Fr.0.86653 | Fr.1,733.06 |
3,000 | Fr.0.85477 | Fr.2,564.31 |
5,000 | Fr.0.84174 | Fr.4,208.70 |
7,000 | Fr.0.83412 | Fr.5,838.84 |
Unit Price without VAT: | Fr.1.31000 |
---|---|
Unit Price with VAT: | Fr.1.41611 |