Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5107MAX/NOPB

DigiKey Part Number
LM5107MAX/NOPBTR-ND - Tape & Reel (TR)
LM5107MAX/NOPBCT-ND - Cut Tape (CT)
LM5107MAX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5107MAX/NOPB
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM5107MAX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.2V
Manufacturer
Texas Instruments
Current - Peak Output (Source, Sink)
1.3A, 1.4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
High Side Voltage - Max (Bootstrap)
118 V
DigiKey Programmable
Not Verified
Rise / Fall Time (Typ)
15ns, 15ns
Driven Configuration
Half-Bridge
Operating Temperature
-40°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gate Type
MOSFET (N-Channel)
Supplier Device Package
8-SOIC
Voltage - Supply
8V ~ 14V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,559
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.96000Fr.1.96
10Fr.1.45500Fr.14.55
25Fr.1.32880Fr.33.22
100Fr.1.19050Fr.119.05
250Fr.1.12444Fr.281.11
500Fr.1.09534Fr.547.67
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.01728Fr.2,543.20
5,000Fr.0.99644Fr.4,982.20
7,500Fr.0.98600Fr.7,395.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.96000
Unit Price with VAT:Fr.2.11876