LM5107SD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2,259
Unit Price: Fr.1.92000
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5107SD

DigiKey Part Number
LM5107SDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM5107SD
Description
IC GATE DRVR HALF-BRIDGE 8WSON
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5107SD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2.2V
Current - Peak Output (Source, Sink)
1.3A, 1.4A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
118 V
Rise / Fall Time (Typ)
15ns, 15ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types