
LM51501QURUMRQ1 | |
|---|---|
DigiKey Part Number | 296-LM51501QURUMRQ1TR-ND - Tape & Reel (TR) 296-LM51501QURUMRQ1CT-ND - Cut Tape (CT) 296-LM51501QURUMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51501QURUMRQ1 |
Description | 1.5-V TO 42-V WIDE VIN, LOW IQ B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM51501QURUMRQ1 Models |
Category | Duty Cycle (Max) 93% |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable, Frequency Control, Sync |
Output Type Transistor Driver | Operating Temperature -40°C ~ 150°C (TJ) |
Function Step-Up | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-WQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 16-WQFN (4x4) |
Voltage - Supply (Vcc/Vdd) 1.5V ~ 42V | Base Product Number |
Frequency - Switching 220kHz ~ 2.3MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.05311 | Fr.2,106.22 |
| 4,000 | Fr.1.03053 | Fr.4,122.12 |
| 6,000 | Fr.1.01923 | Fr.6,115.38 |
| Unit Price without VAT: | Fr.1.05311 |
|---|---|
| Unit Price with VAT: | Fr.1.13841 |

