
LM51501QWRUMRQ1 | |
|---|---|
DigiKey Part Number | 296-LM51501QWRUMRQ1TR-ND - Tape & Reel (TR) 296-LM51501QWRUMRQ1CT-ND - Cut Tape (CT) 296-LM51501QWRUMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM51501QWRUMRQ1 |
Description | AUTOMOTIVE 1.5-V TO 42-V VIN, LO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 16-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LM51501QWRUMRQ1 Models |
Category | Duty Cycle (Max) 93% |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync Yes |
Part Status Active | Control Features Current Limit, Enable, Frequency Control, Sync |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 16-WQFN Exposed Pad |
Output Phases 1 | Supplier Device Package 16-WQFN (4x4) |
Voltage - Supply (Vcc/Vdd) 1.5V ~ 42V | Base Product Number |
Frequency - Switching 220kHz ~ 2.3MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.14000 | Fr.2.14 |
| 10 | Fr.1.59500 | Fr.15.95 |
| 25 | Fr.1.45840 | Fr.36.46 |
| 100 | Fr.1.30850 | Fr.130.85 |
| 250 | Fr.1.23696 | Fr.309.24 |
| 500 | Fr.1.19388 | Fr.596.94 |
| 1,000 | Fr.1.15841 | Fr.1,158.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.1.08214 | Fr.3,246.42 |
| 6,000 | Fr.1.06132 | Fr.6,367.92 |
| Unit Price without VAT: | Fr.2.14000 |
|---|---|
| Unit Price with VAT: | Fr.2.31334 |

