
LM53635MQEVM | |
|---|---|
DigiKey Part Number | 296-46738-ND |
Manufacturer | |
Manufacturer Product Number | LM53635MQEVM |
Description | EVAL BOARD FOR LM53635MQ1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM53635M-Q1 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3.5A |
Manufacturer Texas Instruments | Voltage - Input 3.8V ~ 36V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LM53635M-Q1 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.73.32000 | Fr.73.32 |
| 10 | Fr.61.24400 | Fr.612.44 |
| 25 | Fr.58.22920 | Fr.1,455.73 |
| 100 | Fr.54.91620 | Fr.5,491.62 |
| Unit Price without VAT: | Fr.73.32000 |
|---|---|
| Unit Price with VAT: | Fr.79.25892 |

