
LM567CMX/NOPB | |
|---|---|
DigiKey Part Number | 296-38556-2-ND - Tape & Reel (TR) 296-38556-1-ND - Cut Tape (CT) 296-38556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM567CMX/NOPB |
Description | IC TELECOM INTERFACE 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Tone Decoder 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM567CMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Tone Decoder | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.75V ~ 9V | |
Current - Supply | 12mA | |
Power (Watts) | 1.1 W | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.91000 | Fr.1.91 |
| 10 | Fr.1.41700 | Fr.14.17 |
| 25 | Fr.1.29400 | Fr.32.35 |
| 100 | Fr.1.15870 | Fr.115.87 |
| 250 | Fr.1.09416 | Fr.273.54 |
| 500 | Fr.1.05528 | Fr.527.64 |
| 1,000 | Fr.1.02327 | Fr.1,023.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.98948 | Fr.2,473.70 |
| 5,000 | Fr.0.96911 | Fr.4,845.55 |
| 7,500 | Fr.0.95891 | Fr.7,191.83 |
| Unit Price without VAT: | Fr.1.91000 |
|---|---|
| Unit Price with VAT: | Fr.2.06471 |




