8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM57FPWR

DigiKey Part Number
296-LM57FPWRTR-ND - Tape & Reel (TR)
296-LM57FPWRCT-ND - Cut Tape (CT)
296-LM57FPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM57FPWR
Description
THERMOSTAT PROG ACT HI/LO 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Thermostat Programmable Active High, Active Low Open Drain, Push-Pull 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM57FPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Trip Temperature Threshold
Hot
Switching Temperature
Programmable
Accuracy
±2.3°C
Current - Output (Max)
5mA
Output Type
Open Drain, Push-Pull
Output
Active High, Active Low
Output Function
OverTemp, /OverTemp
Selectable Hysteresis
No
Features
Selectable Trip Point, Trip Test
Voltage - Supply
2.4 V ~ 5.5 V
Current - Supply
24µA
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.46000Fr.1.46
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.85653Fr.1,713.06
Manufacturers Standard Package
Unit Price without VAT:Fr.1.46000
Unit Price with VAT:Fr.1.57826