SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM809M3-2.93

DigiKey Part Number
LM809M3-2.93TR-ND - Tape & Reel (TR)
LM809M3-2.93CT-ND - Cut Tape (CT)
LM809M3-2.93DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM809M3-2.93
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM809M3-2.93 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,121
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.81000Fr.0.81
10Fr.0.58400Fr.5.84
25Fr.0.52680Fr.13.17
100Fr.0.46420Fr.46.42
250Fr.0.43444Fr.108.61
500Fr.0.41644Fr.208.22
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.40163Fr.401.63
2,000Fr.0.38945Fr.778.90
3,000Fr.0.38334Fr.1,150.02
5,000Fr.0.37658Fr.1,882.90
7,000Fr.0.37263Fr.2,608.41
10,000Fr.0.36883Fr.3,688.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.81000
Unit Price with VAT:Fr.0.87561