
LM8365BALMF27/NOPB | |
|---|---|
DigiKey Part Number | LM8365BALMF27/NOPBTR-ND - Tape & Reel (TR) LM8365BALMF27/NOPBCT-ND - Cut Tape (CT) LM8365BALMF27/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM8365BALMF27/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM8365BALMF27/NOPB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM8365BALMFX27/NOPB | Texas Instruments | 6,557 | 296-44674-1-ND | Fr.0.72000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.85000 | Fr.0.85 |
| 10 | Fr.0.61400 | Fr.6.14 |
| 25 | Fr.0.55400 | Fr.13.85 |
| 100 | Fr.0.48870 | Fr.48.87 |
| 250 | Fr.0.45760 | Fr.114.40 |
| 500 | Fr.0.43880 | Fr.219.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.42333 | Fr.423.33 |
| 2,000 | Fr.0.41060 | Fr.821.20 |
| 3,000 | Fr.0.40423 | Fr.1,212.69 |
| 5,000 | Fr.0.39716 | Fr.1,985.80 |
| 7,000 | Fr.0.39303 | Fr.2,751.21 |
| 10,000 | Fr.0.38906 | Fr.3,890.60 |
| Unit Price without VAT: | Fr.0.85000 |
|---|---|
| Unit Price with VAT: | Fr.0.91885 |










