
LM8801TMX-2.9/NOPB | |
|---|---|
DigiKey Part Number | LM8801TMX-2.9/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM8801TMX-2.9/NOPB |
Description | IC REG BUCK 2.9V 600MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.9V 1 Output 600mA 6-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM8801TMX-2.9/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.50842 | Fr.1,525.26 |
| 6,000 | Fr.0.49718 | Fr.2,983.08 |
| 9,000 | Fr.0.49154 | Fr.4,423.86 |
| 15,000 | Fr.0.48531 | Fr.7,279.65 |
| Unit Price without VAT: | Fr.0.50842 |
|---|---|
| Unit Price with VAT: | Fr.0.54960 |

