LP3853ESX-2.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3853ESX-2.5/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM9076SX-5.0/NOPB

DigiKey Part Number
LM9076SX-5.0/NOPBTR-ND - Tape & Reel (TR)
LM9076SX-5.0/NOPBCT-ND - Cut Tape (CT)
LM9076SX-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM9076SX-5.0/NOPB
Description
IC REG LINEAR 5V 150MA TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LM9076SX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 150mA
Current - Output
Current - Quiescent (Iq)
45 µA
Current - Supply (Max)
4.5 mA
PSRR
60dB (120kHz)
Control Features
Reset
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.18000Fr.2.18
10Fr.1.62200Fr.16.22
25Fr.1.48360Fr.37.09
100Fr.1.33140Fr.133.14
250Fr.1.25896Fr.314.74
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.1.21528Fr.607.64
1,000Fr.1.17930Fr.1,179.30
1,500Fr.1.16128Fr.1,741.92
2,500Fr.1.14132Fr.2,853.30
3,500Fr.1.12966Fr.3,953.81
5,000Fr.1.11843Fr.5,592.15
Manufacturers Standard Package
Unit Price without VAT:Fr.2.18000
Unit Price with VAT:Fr.2.35658