Comparator Standard (General Purpose) Open-Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC6772AIMX/NOPB

DigiKey Part Number
LMC6772AIMX/NOPBTR-ND - Tape & Reel (TR)
LMC6772AIMX/NOPBCT-ND - Cut Tape (CT)
LMC6772AIMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC6772AIMX/NOPB
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC6772AIMX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
30mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
20µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
10µs
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 85°C
Number of Elements
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 15V, ±1.35V ~ 7.5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
5mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.04pA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU7233F-E2Rohm Semiconductor2,063BU7233F-E2CT-NDFr.0.63000Similar
BU7233SF-E2Rohm Semiconductor4,993846-BU7233SF-E2CT-NDFr.0.86000Similar
In-Stock: 3,827
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.03000Fr.2.03
10Fr.1.50400Fr.15.04
25Fr.1.37480Fr.34.37
100Fr.1.23230Fr.123.23
250Fr.1.16432Fr.291.08
500Fr.1.13584Fr.567.92
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.05403Fr.2,635.08
5,000Fr.1.03257Fr.5,162.85
7,500Fr.1.02183Fr.7,663.73
Manufacturers Standard Package
Unit Price without VAT:Fr.2.03000
Unit Price with VAT:Fr.2.19443