
LMC7215IM5 | |
|---|---|
DigiKey Part Number | 296-LMC7215IM5TR-ND - Tape & Reel (TR) 296-LMC7215IM5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LMC7215IM5 |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7215IM5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2V ~ 8V, ±1V ~ 4V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 1µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | 24µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.37000 | Fr.2.37 |
| 10 | Fr.1.76900 | Fr.17.69 |
| 25 | Fr.1.62000 | Fr.40.50 |
| 100 | Fr.1.45670 | Fr.145.67 |
| 250 | Fr.1.37872 | Fr.344.68 |
| 500 | Fr.1.33174 | Fr.665.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.29306 | Fr.1,293.06 |
| 2,000 | Fr.1.26123 | Fr.2,522.46 |
| 3,000 | Fr.1.24529 | Fr.3,735.87 |
| 5,000 | Fr.1.22762 | Fr.6,138.10 |
| Unit Price without VAT: | Fr.2.37000 |
|---|---|
| Unit Price with VAT: | Fr.2.56197 |

