
LMC7215IM5X/NOPB | |
|---|---|
DigiKey Part Number | 296-35219-2-ND - Tape & Reel (TR) 296-35219-1-ND - Cut Tape (CT) 296-35219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMC7215IM5X/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMC7215IM5X/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2V ~ 8V, ±1V ~ 4V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 30mA | |
Current - Quiescent (Max) | 1µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | 24µs | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.41000 | Fr.1.41 |
| 10 | Fr.1.03400 | Fr.10.34 |
| 25 | Fr.0.94000 | Fr.23.50 |
| 100 | Fr.0.83690 | Fr.83.69 |
| 250 | Fr.0.78784 | Fr.196.96 |
| 500 | Fr.0.75826 | Fr.379.13 |
| 1,000 | Fr.0.73391 | Fr.733.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.70383 | Fr.2,111.49 |
| 6,000 | Fr.0.68911 | Fr.4,134.66 |
| 9,000 | Fr.0.68175 | Fr.6,135.75 |
| Unit Price without VAT: | Fr.1.41000 |
|---|---|
| Unit Price with VAT: | Fr.1.52421 |

