
LMD18200T/LF14 | |
|---|---|
DigiKey Part Number | LMD18200T/LF14-ND |
Manufacturer | |
Manufacturer Product Number | LMD18200T/LF14 |
Description | IC MTR DRV BIPLR 12-55V TO220-11 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Bi-CMOS, DMOS Parallel TO-220-11 |
Datasheet | Datasheet |
EDA/CAD Models | LMD18200T/LF14 Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 3A |
Packaging Tube | Voltage - Supply 12V ~ 55V |
Part Status Active | Voltage - Load 12V ~ 55V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case TO-220-11 Formed Leads |
Output Configuration Low Side (2) | Supplier Device Package TO-220-11 |
Interface Parallel | Base Product Number |
Technology Bi-CMOS, DMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMD18200T/NOPB | Texas Instruments | 3,941 | LMD18200T/NOPB-ND | Fr.23.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.23.62000 | Fr.23.62 |
| 23 | Fr.18.03739 | Fr.414.86 |
| 46 | Fr.17.33804 | Fr.797.55 |
| 115 | Fr.16.59965 | Fr.1,908.96 |
| 253 | Fr.16.09976 | Fr.4,073.24 |
| Unit Price without VAT: | Fr.23.62000 |
|---|---|
| Unit Price with VAT: | Fr.25.53322 |

