Similar

LME49710MABD | |
|---|---|
DigiKey Part Number | LME49710MABD-ND |
Manufacturer | |
Manufacturer Product Number | LME49710MABD |
Description | EVAL BOARD FOR LME49710 |
Customer Reference | |
Detailed Description | LME49710 - 1 - Single Channels per IC Audio Amplifier Evaluation Board |
EDA/CAD Models | LME49710MABD Models |
Category | Gain Bandwidth Product 55MHz |
Manufacturer Texas Instruments | Current - Output / Channel 26mA |
Packaging Box | Current - Supply (Main IC) 4.8mA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) ±2.5V ~ 17V |
Channels per IC 1 - Single | Utilized IC / Part LME49710 |
Amplifier Type Audio | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
Slew Rate 20V/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LME49710HABD | Texas Instruments | 1 | 296-LME49710HABD-ND | Fr.145.09000 | Similar |


