
LMH0026MHX | |
|---|---|
DigiKey Part Number | LMH0026MHX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMH0026MHX |
Description | IC VIDEO RECLOCKER 20HTSSOP |
Customer Reference | |
Detailed Description | Video Reclocker IC Serial DVB-ASI, SMPTE 20-HTSSOP Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH0026MHX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Reclocker | |
Applications | Professional Video | |
Standards | DVB-ASI, SMPTE | |
Control Interface | Serial | |
Voltage - Supply | 3.135V ~ 3.465V | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |

