Cable Equalization Interface 24-WQFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH1219RTWT

DigiKey Part Number
296-44037-2-ND - Tape & Reel (TR)
296-44037-1-ND - Cut Tape (CT)
296-44037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH1219RTWT
Description
IC INTERFACE SPECIALIZED 24WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Cable Equalization Interface 24-WQFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LMH1219RTWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Serial
Manufacturer
Texas Instruments
Package / Case
24-WFQFN Exposed Pad
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
24-WQFN (4x5)
Part Status
Active
Mounting Type
Surface Mount
Applications
Cable Equalization
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 561
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.46.26000Fr.46.26
10Fr.38.13500Fr.381.35
25Fr.36.10680Fr.902.67
100Fr.35.55350Fr.3,555.35
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250Fr.32.81516Fr.8,203.79
Manufacturers Standard Package
Unit Price without VAT:Fr.46.26000
Unit Price with VAT:Fr.50.00706