
LMH1229RTVT | |
|---|---|
DigiKey Part Number | 296-LMH1229RTVTTR-ND - Tape & Reel (TR) 296-LMH1229RTVTCT-ND - Cut Tape (CT) 296-LMH1229RTVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH1229RTVT |
Description | SYNCHRONOUS BUCK CONVERTER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Equalization Interface 32-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Cable Equalization | |
Interface | Serial, SMBus, SPI | |
Voltage - Supply | 2.375V ~ 2.625V, 2.375V ~ 3.6V | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.38.26000 | Fr.38.26 |
| 10 | Fr.37.99000 | Fr.379.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | Fr.31.03800 | Fr.7,759.50 |
| Unit Price without VAT: | Fr.38.26000 |
|---|---|
| Unit Price with VAT: | Fr.41.35906 |

