LMH6639MFX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5,216
Unit Price: Fr.1.40000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,042
Unit Price: Fr.2.63000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,720
Unit Price: Fr.3.00000
Datasheet
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMH6639MFX

DigiKey Part Number
LMH6639MFX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMH6639MFX
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMH6639MFX Models
Product Attributes
Filter Similar Products
Category
Current - Input Bias
1.4 µA
Mfr
Voltage - Input Offset
1.3 mV
Series
Current - Supply
4.18mA
Packaging
Tape & Reel (TR)
Current - Output / Channel
112 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
200V/µs
Package / Case
SOT-23-6
Gain Bandwidth Product
90 MHz
Supplier Device Package
SOT-23-6
-3db Bandwidth
228 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMH6639MFX/NOPBTexas Instruments5,216296-LMH6639MFX/NOPBCT-NDFr.1.40000Direct
MAX4380EUT+TAnalog Devices Inc./Maxim Integrated6,042MAX4380EUT+TCT-NDFr.2.63000Similar
MAX4389EUT+TAnalog Devices Inc./Maxim Integrated4,720MAX4389EUT+TCT-NDFr.3.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types