
LMK00304SQ/NOPB | |
|---|---|
DigiKey Part Number | LMK00304SQ/NOPBTR-ND - Tape & Reel (TR) LMK00304SQ/NOPBCT-ND - Cut Tape (CT) LMK00304SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00304SQ/NOPB |
Description | IC CLK BUFFER 3:5 3.1GHZ 32WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:5 3.1 GHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00304SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:5 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 3.1 GHz | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.48000 | Fr.6.48 |
| 10 | Fr.5.02100 | Fr.50.21 |
| 25 | Fr.4.65600 | Fr.116.40 |
| 100 | Fr.4.25460 | Fr.425.46 |
| 250 | Fr.4.06328 | Fr.1,015.82 |
| 500 | Fr.3.94798 | Fr.1,973.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.3.85306 | Fr.3,853.06 |
| 2,000 | Fr.3.77498 | Fr.7,549.96 |
| Unit Price without VAT: | Fr.6.48000 |
|---|---|
| Unit Price with VAT: | Fr.7.00488 |











